BUF634U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
Мин. кол-во для заказа 45 шт.
Добавить в корзину 45 шт.
на сумму 62 100 руб.
Описание
Buffer Amplifier 1 Circuit 8-SOIC
Технические параметры
-3db Bandwidth | 180MHz |
Amplifier Type | Buffer |
Base Product Number | BUF634 -> |
Current - Input Bias | 5ВµA |
Current - Output / Channel | 250mA |
Current - Supply | 15mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2000V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 30mV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Brand | Texas Instruments |
en - Input Voltage Noise Density | 4 nV/sqrt Hz at+/-15 V |
Factory Pack Quantity | 2500 |
Height | 1.58 mm |
Ib - Input Bias Current | 20 uA at+/-15 V |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 20 mA |
Operating Supply Voltage | 4.5 V to 36 V |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
RoHS | Details |
Series | BUF634 |
SR - Slew Rate | 2000 V/us |
Unit Weight | 0.002677 oz |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 100 mV |
Width | 3.91 mm |
Техническая документация
Документация
pdf, 1422 КБ
Datasheet BUF634
pdf, 1456 КБ