46992-0610, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, 6 Circuits, Glow-Wire Capable, Blackundefined
Технические параметры
Gender | Male |
Housing Material | Nylon |
Mounting Type | PCB Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Width | 19.6mm |
Colour | black |
Connector | plug |
Connector pinout layout | 2x3 |
Connector series | Mini-Fit Jr. |
Connector variant | w/o contacts |
Contacts pitch | 4.2mm |
Kind of connector | female |
Locking system | latch |
Manufacturer | MOLEX |
Mechanical mounting | for cable |
Number of pins | 6 |
Operating temperature | -40…105°C |
Type of connector | wire-wire/PCB |
Application | Wire-to-Board |
Brand | Molex |
Contact Type | Socket |
Current Rating | 9 A |
Factory Pack Quantity | 4500 |
Housing Gender | Receptacle |
Mounting Angle | Straight |
Mounting Style | Free Hanging |
Number of Positions | 6 Position |
Packaging | Bulk |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 4.2 mm |
Series | 46992 |
Tradename | Mini Fit Jr. |
Type | Power |
Unit Weight | 0.054146 oz |