MCP9700A-E/TO

Фото 1/4 MCP9700A-E/TO
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.95 руб.
от 10 шт.81 руб.
от 100 шт.66 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Номенклатурный номер: 8002985777

Описание

Электроэлемент
Описание Преобразователь температуры, LAT, -40-150°C, 2,3-5,5В, THT, TO92 Характеристики
Категория Микросхема
Тип преобразователь
Вид температуры, LAT
Монтаж THT

Технические параметры

Accuracy -2 C to+4 C
Brand Microchip Technology
Configuration Local
Factory Pack Quantity 1000
Gain 10 mV/C
Interface Type -
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 6 uA
Output Current 100 uA
Output Type Analog
Package / Case TO-92-3
Packaging Bulk
Product Active Thermistor Sensor
Product Category Board Mount Temperature Sensors
Resolution -
RoHS Details
Series MCP9700
Shutdown No Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.3 VDC
Accuracy: +/-2 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 10 mV/C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 6 uA
Output Current: 100 uA
Output Type: Analog
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Series: MCP9700
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: Linear Active Thermistor
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.3 V
Mounting Type Through Hole
Operating Temperature Range -40 to+125 °C
Package Type TO-92
Pin Count 3
Sensor Function Temperature
Sensor Gain 10mV/°C
Width 3.62mm
Вес, г 0.5

Техническая документация

Datasheet
pdf, 478 КБ
Datasheet
pdf, 446 КБ
Datasheet
pdf, 580 КБ