TPS3825-33DBVT, Микросхема processor supervisr 2,93 SOT23-5
![Фото 1/3 TPS3825-33DBVT, Микросхема processor supervisr 2,93 SOT23-5](https://static.chipdip.ru/lib/738/DOC043738523.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503871.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
400 руб.
от 10 шт. —
310 руб.
от 30 шт. —
282 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Описание Микросхема processor supervisr 2,93 SOT23-5 Характеристики
Категория | Микросхема |
Тип | источника питания |
Вид | монитор сброса питания, PoR |
Монтаж | SMD |
Мин.напряжение питания, В | 1.1 |
Макс.напряжение питания, В | 5.5 |
Ток потребления, мА | 0.015 |
Особенности | manual reset |
Технические параметры
Base Product Number | TPS3825 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Reset | Active High |
Reset Timeout | 120ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.93V |
Manual Reset | Active High |
Number Of Inputs Monitored | 1 |
Output Type | Push-Pull, Totem Pole |
Threshold Voltage | 2.93V |
Accuracy: | 2.4% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 15 uA |
Output Current: | 10 mA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 3 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 437 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | TPS3825-33 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 2.93 V |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 300 |
Maximum Reset Threshold Voltage (V) | 3 |
Maximum Supply Current (uA) | 25 |
Minimum Operating Supply Voltage (V) | 1.1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.86 |
Monitored Voltage (V) | 1.1 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active High/Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 2.93 |
Watchdog Timer | No |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 929 КБ
Datasheet TPS382x
pdf, 931 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары