MCP1624T-I/CHY, Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconnect
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 25 шт. —
150 руб.
от 100 шт. —
129 руб.
от 3000 шт. —
108.20 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 6-Pin SOT-23 T/R
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 800 mV |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 50 mA |
Output Voltage: | 2 V to 5.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 19 uA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 630 kHz |
Topology: | Boost |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | 0.01%/V(Typ) |
Maximum ESD Protection Voltage (kV) | 3@HBM/0.3@MM |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.05(Min) |
Minimum Input Voltage (V) | 0.35(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 0.35 to 5.5 |
Output Type | Adjustable |
Output Voltage (V) | 2 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 370 to 630 |
Switching Regulator | Yes |
Type | Synchronous Step Up |
Typical Quiescent Current (uA) | 220 |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 50mA |
Maximum Output Voltage | 5.5 V |
Maximum Switching Frequency | 630 kHz |
Minimum Input Voltage | 0.65 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Width | 1.8mm |
Efficiency | 96% |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 519 КБ
Datasheet
pdf, 580 КБ
Datasheet
pdf, 573 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем