MCP7940N-I/SN, Микросхема RTC, I2C, SRAM, 64Б, 1,8-5,5ВDC, SO8

Фото 1/3 MCP7940N-I/SN, Микросхема RTC, I2C, SRAM, 64Б, 1,8-5,5ВDC, SO8
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.200 руб.
от 30 шт.169 руб.
от 100 шт.143.80 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8017528809
Артикул: MCP7940N-I/SN

Описание

Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching Backup Switching
Brand Microchip Technology
Date Format DW:DM:M:Y
Factory Pack Quantity 100
Function Alarm, Calendar, Clock
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Package / Case SOIC-8
Packaging Tube
Product Category Real Time Clock
Product Type Real Time Clocks
RTC Bus Interface Serial, 2-Wire, I2C
RTC Memory Size 64 B
Subcategory Clock и Timer ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Time Format HH:MM:SS
Bus Type Serial-I2C
Functions Battery Backup, Calendar
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.8 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
User RAM 64B
Width 3.9mm
Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Вес, г 0.25

Техническая документация

Datasheet
pdf, 1351 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 660 КБ
Datasheet MCP7940N-I/ST
pdf, 550 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем