0218.200HXP, Предохранитель плавкая вставка, замедленного действия, 0,2А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
132 шт., срок 7 недель
470 руб.
от 10 шт. —
320 руб.
от 30 шт. —
272 руб.
от 100 шт. —
229.03 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения1
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 200 mA |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 35 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuse |
Resistance: | 1.6 Ohms |
Series: | 218 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 1015 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.