LM393PWR, Компаратор широкого назначения TSSOP-8

LM393PWR, Компаратор широкого назначения TSSOP-8
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 290 руб.
Номенклатурный номер: 8017529895
Артикул: LM393PWR
Бренд: Texas Instruments

Описание

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and V CC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Iq Per Channel (Typ) 1mA
Maximum Operating Temperature 70В°C
Minimum Operating Temperature 0В°C
Number Of Elements 2
Output Type Open-Collector
Supply Voltage - Max 36V, В±1V
Supply Voltage - Min 2V
Brand: Texas Instruments
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Standard comparator
Ib - Input Bias Current: 50 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 30 V
Output Type: CMOS, TTL
Package / Case: TSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM393
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 5 mV
Вес, г 0.18

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем