OP07CPZ, Операционный усилитель высокого класса DIP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 10 шт. —
440 руб.
от 50 шт. —
341 руб.
от 100 шт. —
298.22 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
Описание Операционный усилитель высокого класса DIP8 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Lead Shape | Through Hole |
Package Length | 9.27 |
Package Width | 6.35 |
PCB changed | 8 |
Package Height | 3.3 |
Mounting | Through Hole |
Type | Low Offset Voltage Amplifier |
Manufacturer Type | Low Offset Voltage Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.15@±15V |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.006@±15V |
Maximum Input Bias Current (uA) | 0.007@±15V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 0.3@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 10.5@±5V |
Typical Voltage Gain (dB) | 112.04 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35@±15V |
Minimum PSRR (dB) | 103.09(Typ) |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 0.6 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Amplifier Type | General Purpose |
Base Product Number | OP07 -> |
Current - Input Bias | 1.8nA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.3V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 60ВµV |
Voltage - Supply, Single/Dual (В±) | В±3V ~ 18V |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 120 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 10.5 nV/sqrt Hz at+/-5 V |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 600 kHz |
Height | 3.43 mm |
Ib - Input Bias Current | 9 nA |
Input Voltage Range - Max | 13.5 V |
Length | 9.27 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Input Resistance | 160 GOhms |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Operating Supply Voltage | 3 V to 18 V |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 103.09 dB(Typ) |
RoHS | Details |
Series | OP07 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.3 V/us |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 3 V |
Voltage Gain dB | 112.04 dB |
Vos - Input Offset Voltage | 85 uV |
Width | 7.24 mm |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 10.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 600 kHz |
Ib - Input Bias Current: | 9 nA |
Input Voltage Range - Max: | 13.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Input Resistance: | 160 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3 V to 18 V |
Output Current per Channel: | 15 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 103.09 dB(Typ) |
Series: | OP07 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-3 V |
Type: | Operational |
Voltage Gain dB: | 112.04 dB |
Vos - Input Offset Voltage: | 85 uV |
Вес, г | 0.92 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем