AD8307ARZ-REEL, Операционный усилитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Посмотреть аналоги3
Описание
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Logarithmic Amplifier |
Number of Elements per Chip | 6 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 85.8(Typ) |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5|3 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 25@5V |
Maximum Supply Current (mA) | 10@5V |
Maximum Input Resistance (MOhm) | 0.0011(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
3 dB Bandwidth: | 900 MHz |
Amplifier Type: | Logarithmic Amplifier |
Bandwidth: | 500 MHz |
Brand: | Analog Devices |
Dynamic Range dB: | 92 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 25 uA |
Input Voltage Range - Max: | 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Logarithmic Amplifiers |
Product Type: | Logarithmic Amplifiers |
Product: | Logarithmic Amplifiers |
Series: | AD8307 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Demodulating Log Amp |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 1.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем