LM50CIM3/NOPB, IC: temperature sensor; -40?125°C; SOT23; SMD; Accur: ±4°C; 4.5?10V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Посмотреть аналоги12
Описание
Описание IC: temperature sensor; -40?125°C; SOT23; SMD; Accur: ±4°C; 4.5?10V Характеристики
Категория | Микросхема |
Тип | преобразователь |
Вид | температуры |
Технические параметры
Accuracy | ±2% |
Operating Temperature Range | -40 to 125 °C |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Function | Temperature |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 130 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Sensor Gain | 10.3mV/°C(Max) |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Operating Supply Voltage (V) | 5|9 |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 1000 |
Gain | +10 mV/C |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 130 uA |
Package / Case | SOT-23-3 |
Product | Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | No |
Series | LM50 |
Shutdown | No Shutdown |
Supply Voltage - Max | 10 VDC |
Supply Voltage - Min | 4.5 VDC |
Вес, г | 0.04 |