LM2903PWR, Микросхема операционный усилитель, 2-36VDC, TSSOP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 руб.
Кратность заказа 5 шт.
от 50 шт. —
30 руб.
от 150 шт. —
27 руб.
от 500 шт. —
22.15 руб.
Добавить в корзину 5 шт.
на сумму 260 руб.
Описание
Описание Микросхема операционный усилитель, 2-36VDC, TSSOP8 Характеристики
Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 30 |
Технические параметры
Iq Per Channel (Typ) | 2.5mA |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Number Of Elements | 2 |
Output Type | CMOS, MOS, Open-Collector, TTL |
Supply Voltage - Max | 36V, В±1V |
Supply Voltage - Min | 2V |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Features: | Standard comparator |
Ib - Input Bias Current: | 25 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 0.5 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | TSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM2903 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Differential Comparator |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 7@30V |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 1300(Typ) |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 30 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Output Current (mA) | 20(Max) |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Comparator Type | Differential |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 28 V |
Typical Voltage Gain | 100 dB |
Width | 4.4mm |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet LM2903PWR
pdf, 1523 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем