DS1232LPS-2+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 2 шт. —
870 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Электроэлемент
IC, CMOS MICRO MONITOR, 1232, SOIC8; Threshold Voltage:4.37V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:610ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1232; Device Marking:DS1232LPS-2+; IC Generic Number:1232; IC Temperature Range:Commercial; Logic Function Number:1232; Operating Temperature Range:0°C to +70°C; Output Current Max:10mA; Supply Current:200µA; Supply Voltage Range:4.5V to 5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | 0°C ~ 70°C |
Output | Open Drain, Push-Pull |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active High/Active Low |
Reset Timeout | Adjustable/Selectable |
Series | MicroMonitor™ |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.37V, 4.62V |
Accuracy: | 10% |
Battery Backup Switching: | No Backup |
Brand: | Maxim Integrated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manual Reset: | No Manual Reset |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 0.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Active High, Active Low, Open Drain |
Overvoltage Threshold: | 5.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | DS1232LPS 90-1232L+S08 |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 610 ms |
Series: | DS1232LPS |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Threshold Voltage: | 3.3 V to 5.5 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 3.3 V |
Watchdog Timers: | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем