MMSD914T1G, Диод быстрый SOD-123
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Кратность заказа 20 шт.
от 200 шт. —
8 руб.
от 600 шт. —
5.80 руб.
от 3000 шт. —
4.66 руб.
Добавить в корзину 20 шт.
на сумму 240 руб.
Посмотреть аналоги9
Описание
Диод выпрямительный общего применения 100В 0.2А
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 2.69 |
Mounting | Surface Mount |
Package Width | 1.6 |
Package Height | 1.12 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Type | Small Signal Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 1@0.01A |
Peak Reverse Current (uA) | 5@75V |
Maximum Junction Ambient Thermal Resistance | 290°C/W |
Maximum Diode Capacitance (pF) | 4 |
Maximum Power Dissipation (mW) | 425 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOD |
Pin Count | 2 |
Supplier Package | SOD-123 |
Military | No |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ir - Reverse Current | 5 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123 |
Peak Reverse Voltage | 100 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
Series | MMSD914 |
Subcategory | Diodes и Rectifiers |
Vf - Forward Voltage | 1 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Width | 1.6mm |
Avg. Forward Curr (Max) | 0.2 |
Forward Current | 200(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 200(mA) |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Non-Repetitive Surge Current (Max) | 2 |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 5(uA) |
Peak Reverse Recovery Time | 4(ns) |
Product Depth (mm) | 1.6(mm) |
Rad Hardened | No |
Rev Curr | 5(uA) |
Rev Recov Time | 4(ns) |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Похожие товары