TXS0102DCTT, Интерфейс SSOP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
110 руб.
от 30 шт. —
89 руб.
от 250 шт. —
63.74 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps SSOP-8-2.8mm Translators / Level Shifters ROHS
Технические параметры
Channel Type | Bi-Directional |
Channels per Circuit | 2 |
Data Rate | 24Mbps |
Features | Automatic direction detection |
Input Signal | - |
Number of Circuits | 1 |
Operating Temperature | -40℃~+85℃ |
Output Signal | - |
Output Type | Open Drain;Push-pull |
Supply Voltage (VCCA) | 1.65V~3.6V |
Supply Voltage (VCCB) | 2.3V~5.5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Width | 2.9(Max) |
Mounting | Surface Mount |
PCB changed | 8 |
Package Height | 1.2(Max) |
Lead Shape | Gull-wing |
Package Length | 3.15(Max) |
Logic Function | Voltage Level Translator |
Number of Channels | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 260@1.8V@2.5V |
Absolute Propagation Delay Time (ns) | 260 |
Minimum Latch-Up Current (mA) | 100 |
Maximum Low Level Output Current (mA) | 1 |
Maximum High Level Output Current (mA) | -0.02 |
Minimum Operating Supply Voltage (V) | 1.65/2.3 |
Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/5|1.8/3.3|2.5|2.5/3.3|3.3/5|2.5/5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6/5.5 |
Maximum Quiescent Current (mA) | 0.0144 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SSOP |
Standard Package Name | SOP |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | One-Shot Edge Accelerators, Bidirectional |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | SM-8 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 260 ns |
Series: | TXS0102 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V, 2.3 V |
Type: | 2-bit Bidirectional Voltage-Level Translator |
Logic Family | CMOS |
Maximum High Level Output Current | 0 |
Maximum Low Level Output Current | 0 |
Number of Elements per Chip | 1 |
Package Type | SM8 |
Translation | Bi-Directional |
Вес, г | 0.2 |
Техническая документация
Texas Instruments TXS0102DCTT
pdf, 1388 КБ
Datasheet TXS0102
pdf, 1246 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем