KSZ8863RLLI, IC: ethernet switch; 10/100Base-T; RMII; LQFP48; -40?85°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 10 шт. —
980 руб.
от 30 шт. —
849 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Описание IC: ethernet switch; 10/100Base-T; RMII; LQFP48; -40?85°C Характеристики
Категория | Микросхема |
Тип | интерфейсная |
Вид | Ethernet |
Технические параметры
Brand | Microchip Technology/Micrel |
Data Rate | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity | 250 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Transceivers | 3 Transceiver |
Operating Supply Voltage | 1.8 V, 3.3 V |
Package / Case | LQFP-48 |
Packaging | Tray |
Product | Ethernet Switches |
Product Category | Ethernet ICs |
Product Type | Ethernet ICs |
Series | KSZ8863 |
Standard | 10BASE-T, 100BASE-TX |
Subcategory | Communication и Networking ICs |
Supply Current - Max | 114 mA |
Supply Voltage - Max | 1.89 V, 3.465 V |
Supply Voltage - Min | 1.69 V, 2.5 V, 1.71 V |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Fiber Support | Yes |
Integrated LED Drivers | No |
Internal Memory Buffer Size | 32KB |
JTAG Support | No |
Lead Shape | Gull-wing |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Supply Voltage | 1.89V|3.465V |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 112(Typ) |
Minimum Operating Supply Voltage | 1.69V|2.5V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Primary Switch Ports | 3 |
Part Status | Active |
PCB changed | 48 |
PHY/Transceiver Interface | MII/RMII |
Pin Count | 48 |
Power Supply Type | Analog|Digital |
PPAP | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage | 1.8V|3.3V |
VLAN Support | Yes |
Fibre Support | Yes |
IC Type | Switch IC |
Mounting Type | Surface Mount |
Network Interface | MII |
Number of Ports | 3 |
Package Type | LQFP |
Data Rate (Typ) | 10/100(Mbps) |
Operating Supply Voltage (Max) | 1.89V/3.465V(V) |
Operating Supply Voltage (Min) | 1.69V/2.5V(V) |
Operating Supply Voltage (Typ) | 1.8V/3.3V(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Rad Hardened | No |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для телефонии»
Типы корпусов импортных микросхем