1N4001RLG, Диод выпрямительный, THT, 50В, 1А, Упаковка бобина,лента, CASE59
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Кратность заказа 10 шт.
от 100 шт. —
12 руб.
от 300 шт. —
11 руб.
Добавить в корзину 10 шт.
на сумму 160 руб.
Посмотреть аналоги17
Описание
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 50 |
Peak Reverse Repetitive Voltage (V) | 50 |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Pin Count | 2 |
Military | No |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand | ON Semiconductor |
Factory Pack Quantity | 5000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 10 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | 1N4001 |
Subcategory | Diodes и Rectifiers |
Termination Style | Through Hole |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 50 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | onsemi |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | 1N4001 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 50 V |
Case | CASE59 |
Kind of package | reel, tape |
Load current | 1A |
Max. forward impulse current | 30A |
Max. forward voltage | 1.1V |
Max. off-state voltage | 50V |
Quantity in set/package | 5000pcs. |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов