74AHCT1G126SE-7, IC: digital; buffer,non-inverting; Ch: 1; SMD; SOT353; AHCT; 40uA

Фото 1/2 74AHCT1G126SE-7, IC: digital; buffer,non-inverting; Ch: 1; SMD; SOT353; AHCT; 40uA
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 5 шт.
от 50 шт.18 руб.
от 150 шт.15 руб.
от 500 шт.12.85 руб.
Добавить в корзину 5 шт. на сумму 145 руб.
Номенклатурный номер: 8017540227
Артикул: 74AHCT1G126SE-7
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
High Level Output Current -8 mA
Logic Family 74AHCT
Logic Type CMOS
Low Level Output Current 8 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Input Lines 1 Input
Number Of Output Lines 1 Output
Operating Supply Current 10 uA
Output Type 3-State
Package / Case SOT-353-5
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Propagation Delay Time 4.7 ns
Series 74AHCT1G
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -8 mA
Logic Family: 74AHCT
Logic Type: CMOS
Low Level Output Current: 8 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Output Type: 3-State
Package / Case: SOT-353-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns
Series: 74AHCT1G
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet 74AHCT1G126SE-7
pdf, 195 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем