MCP73832T-2ACI/OT, Система контроля, контроллер заряда аккумуляторов, 3,75-6ВDC

Фото 1/3 MCP73832T-2ACI/OT, Система контроля, контроллер заряда аккумуляторов, 3,75-6ВDC
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 30 шт.120 руб.
от 100 шт.100.14 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8017542645
Артикул: MCP73832T-2ACI/OT

Описание

MCP73831/2 Charge Management Controllers

Microchip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Microchip Technology/Atmel
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.75 V to 6 V
Output Current: 500 mA
Output Voltage: 4.2 V
Package/Case: SOT-23
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: MCP73831/2
Subcategory: PMIC-Power Management ICs
Type: Charge Controller
Battery Type Lithium-Ion, Lithium-Polymer
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 3.75 to 6 V
Width 1.8mm
Brand Microchip Technology
Factory Pack Quantity 3000
Height 1.3 mm
Length 3.1 mm
Manufacturer Microchip
Mounting Style SMD/SMT
Operating Supply Voltage 3.75 V to 6 V
Output Current 10 mA
Output Voltage 4.2 V
Package / Case SOT-23
Packaging Reel
Product Category Battery Management
RoHS Details
Series MCP73831/2
Type Charge Controller
Unit Weight 0.00709 oz
Вес, г 0.033

Техническая документация

Datasheet MCP73831
pdf, 824 КБ
Datasheet MCP73831/2
pdf, 823 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем