SMBJ51CA-13-F, Диод защитный, 600Вт, 56,7-65,2В, 7,3А, двунаправленный, SMB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Кратность заказа 5 шт.
от 50 шт. —
32 руб.
от 150 шт. —
29 руб.
от 500 шт. —
23.64 руб.
Добавить в корзину 5 шт.
на сумму 275 руб.
Описание
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 4.57(Max) |
Mounting | Surface Mount |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Package Height | 2.3(Max) |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 56.7 |
Maximum Clamping Voltage (V) | 82.4 |
Maximum Reverse Stand-Off Voltage (V) | 51 |
Maximum Peak Pulse Current (A) | 7.3 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Maximum Power Dissipation (mW) | 5000 |
Product Weight (g) | 0.1 |
Standard Package Name | DO-214-AA |
Packaging | Tape and Reel |
Supplier Package | SMB |
Pin Count | 2 |
Applications | General Purpose |
Base Product Number | SMBJ51 -> |
Bidirectional Channels | 1 |
Current - Peak Pulse (10/1000Вµs) | 7.3A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | SMBJ -> |
Supplier Device Package | SMB |
Type | Zener |
Voltage - Breakdown (Min) | 56.7V |
Voltage - Clamping (Max) @ Ipp | 82.4V |
Voltage - Reverse Standoff (Typ) | 51V |
Brand | Diodes Incorporated |
Breakdown Voltage | 65.2 V |
Clamping Voltage | 82.4 V |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Polarity | Bidirectional |
Product Category | ESD Suppressors/TVS Diodes |
Product Type | TVS Diodes |
Subcategory | TVS Diodes/ESD Suppression Diodes |
Termination Style | SMD/SMT |
Working Voltage | 51 V |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 56.7 V |
Clamping Voltage: | 82.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 7.3 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SMB-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 51 V |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 487 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 427 КБ
Datasheet SMBJ16CA-13-F
pdf, 434 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов