ZXBM5210-SP-13, IC: driver; PWM controller; SO8-EP; Ch: 1; 3?18VDC

Фото 1/2 ZXBM5210-SP-13, IC: driver; PWM controller; SO8-EP; Ch: 1; 3?18VDC
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.230 руб.
от 30 шт.211 руб.
от 100 шт.190.97 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8017543659
Артикул: ZXBM5210-SP-13
Бренд: DIODES INC.

Описание

Full Bridge Motor Driver 8-Pin SO EP T/R

Технические параметры

Automotive No
Control Interface PWM
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Current (mA) 2.5
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 105
Maximum Peak Output Current (A) 1.5
Maximum Power Dissipation (mW) 2980
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Motor Type DC Motor
Mounting Surface Mount
Operating Supply Voltage (V) 3 to 18
Output Configuration Full Bridge
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SOP
Supplier Package SO EP
Type Motor Driver
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Operating Supply Current: 850 uA
Operating Supply Voltage: 3 V to 18 V
Output Current: 500 mA
Package / Case: SO-8EP
Pd - Power Dissipation: 2980 mW
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: ZXBM52
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 0.5

Техническая документация

Datasheet ZXBM5210-S-13
pdf, 601 КБ
Datasheet ZXBM5210-SP-13
pdf, 607 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем