SE555QS-13, Периферийная микросхема, нестабильный, моностабильная,часы RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
85 руб.
от 30 шт. —
67 руб.
от 100 шт. —
58.79 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Automotive Applications
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -200 mA |
Low Level Output Current: | 200 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 10 mA |
Package / Case: | SOIC-8 |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Product: | Precision Timers |
Qualification: | AEC-Q100 |
Series: | SE555Q |
Shutdown: | No Shutdown |
Subcategory: | Clock & Timer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 4.5 V |
Type: | Automotive Grade Precision Timer |
Вес, г | 0.16 |
Техническая документация
Datasheet SE555QS-13
pdf, 820 КБ
Datasheet SE555QS-13
pdf, 703 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем