IXFH80N65X2, Транзистор N-MOSFET, X2-Class, полевой, 650В, 80А, 890Вт, TO247-3

IXFH80N65X2, Транзистор N-MOSFET, X2-Class, полевой, 650В, 80А, 890Вт, TO247-3
Изображения служат только для ознакомления,
см. техническую документацию
2 600 руб.
от 10 шт.2 140 руб.
от 30 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Номенклатурный номер: 8017544041
Артикул: IXFH80N65X2
Бренд: Ixys Corporation

Описание

HiPerFET™ Power MOSFETs
IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 11 ns
Forward Transconductance - Min: 36 S
Id - Continuous Drain Current: 80 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 890 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 143 nC
Rds On - Drain-Source Resistance: 40 mOhms
Rise Time: 42 ns
Subcategory: MOSFETs
Technology: Si
Tradename: HiPerFET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Вес, г 6.15

Техническая документация

Datasheet
pdf, 884 КБ