P4500SCLRP, Тиристор TSS, Urmax 400В, Ifsm 35А, DO214AA, UBO 530В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
150 руб.
от 10 шт. —
90 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Baseband Voice DS1 SIDACtor Protection Thyristors
Littelfuse Baseband Voice DS1 SIDACtor ® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.
Littelfuse Baseband Voice DS1 SIDACtor ® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 530 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Off-State Capacitance CO: | 65 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 400 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Вес, г | 0.21 |
Техническая документация
Datasheet P1500SALRP
pdf, 605 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары