74LVT244MTC, IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; TSSOP20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
IC, 74LVT CMOS, SMD, 74LVT244; Logic Family / Base Number:74LVT244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74LVT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1825 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVT |
Logic Type: | Octal Buffer and Line Driver |
Low Level Output Current: | 64 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 4.2 ns at 2.7 V, 3.9 ns at 3.3 V |
Quiescent Current: | 190 uA |
Series: | 74LVT244 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
IC Type | Buffer & Line Driver IC |
Logic Family | 74LVT |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 4.2ns |
Minimum Operating Supply Voltage | 2.7 V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 8 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50pF |
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 64(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Rail/Tube |
Propagation Delay Time | 5.3(ns) |
Rad Hardened | No |
Technology | BiCMOS |
Tolerant I/Os | 5 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем