INA219AIDR, Датчики тока активный SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 18 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Описание Датчики тока активный SOIC8
Технические параметры
Accuracy | 0.5% |
Bandwidth | 11 kHz |
Brand | Texas Instruments |
Development Kit | INA219EVM |
Factory Pack Quantity | 2500 |
Features | Bi-directional, Programmable Gain |
Input Voltage Range | 3 V to 5.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3 V to 5.5 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Product | Current and Power Monitors |
Product Category | Current и Power Monitors и Regulators |
Product Type | Current и Power Monitors и Regulators |
Sensing Method | High Side |
Series | INA219 |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Vos - Input Offset Voltage | 50 uV |
Accuracy: | 0.5% |
Bandwidth: | 11 kHz |
Brand: | Texas Instruments |
Development Kit: | INA219EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Bi-directional, Programmable Gain |
Input Voltage Range: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | SOIC-8 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Sensing Method: | High Side |
Series: | INA219 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем