SN74AHC1G04DCKR, Повторители, драйверы, ресиверы, трансиверы SC705
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Кратность заказа 5 шт.
от 50 шт. —
17 руб.
от 150 шт. —
12 руб.
от 500 шт. —
10.11 руб.
Добавить в корзину 5 шт.
на сумму 120 руб.
Описание
Описание Повторители, драйверы, ресиверы, трансиверы SC705
Технические параметры
Base Product Number | 74AHC1G04 -> |
Current - Output High, Low | 8mA, 8mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 3.85V |
Logic Level - Low | 0.5V ~ 1.65V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHC -> |
Supplier Device Package | SC-70-5 |
Voltage - Supply | 2V ~ 5.5V |
High Level Output Current | 8mA、8mA |
Maximum Operating Temperature | +85℃ |
Minimum Operating Temperature | -40℃ |
Number Of Inputs/Bits Per Element | 1 |
Propagation Delay - Max | 7.5ns 5V,50pF |
Quiescent Current | 1uA |
Supply Voltage - Max | 5.5V |
Supply Voltage - Min | 2V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Single |
High Level Output Current: | -8 mA |
Logic Family: | 74AHC |
Logic Type: | Inverting |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SC70-5 |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | SN74AHC1G04 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 13 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | AHC |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10.6@3.3V|7.5@5V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем