IKP20N60TXKSA1, Транзистор: IGBT, 600В, 20А, 166Вт, TO220-3, одиночный транзистор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
IKP20N60 - Discrete IGBT with Anti-Parallel Diode
Технические параметры
Brand | Infineon Technologies |
Collector- Emitter Voltage VCEO Max | 600 V |
Collector-Emitter Saturation Voltage | 1.5 V |
Configuration | Single |
Continuous Collector Current at 25 C | 41 A |
Factory Pack Quantity | 500 |
Gate-Emitter Leakage Current | 100 nA |
Height | 9.25 mm |
Length | 10 mm |
Manufacturer | Infineon |
Maximum Gate Emitter Voltage | +/-20 V |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | TO-220-3 |
Packaging | Tube |
Part # Aliases | IKP20N60TXKSA1 IKP2N6TXK SP000683066 |
Pd - Power Dissipation | 166 W |
Product Category | IGBT Transistors |
RoHS | Details |
Series | TRENCHSTOP |
Technology | Si |
Tradename | TRENCHSTOP |
Unit Weight | 0.211644 oz |
Width | 4.4 mm |
Case | TO220-3 |
Collector current | 20A |
Collector-emitter voltage | 600V |
Features of semiconductor devices | integrated anti-parallel diode |
Gate charge | 0.12µC |
Gate-emitter voltage | ±20V |
Kind of package | tube |
Mounting | THT |
Power dissipation | 166W |
Pulsed collector current | 60A |
Semiconductor structure | single transistor |
Turn-off time | 299ns |
Turn-on time | 36ns |
Type of transistor | IGBT |
Вес, г | 2 |
Техническая документация
Datasheet IKP20N60TXKSA1
pdf, 499 КБ