SN74LVC2G17DBVT, IC: digital; buffer,non-inverting; Ch: 2; CMOS; SMD; SOT23-6; 74LVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 10 шт. —
280 руб.
от 30 шт. —
237 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Посмотреть аналоги6
Описание
Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 V Compatibility: Input LVTTL/TTL, Output LVCMOSundefined
Технические параметры
Input Type | Single Ended |
Logic Family | LVC |
Logic Function | Schmitt Trigger Buffer |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 5.4 ns @ 3.3 V |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Package Type | SOT-23 |
Pin Count | 6 |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Width | 1.6mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Function: | Schmitt Trigger Buffer |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | SOT-23-6 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 5.4 ns at 3.3 V, 4.3 ns at 5 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC2G17 |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 9.8 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5.9@3.3V|4.8@5V |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 2 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Tolerant I/Os (V) | 5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.053 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SN74LVC2G17
pdf, 1147 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем