SN75468N, IC: driver; darlington,transistor array; DIP16; 0.5A; 100V; Ch: 7

Фото 1/4 SN75468N, IC: driver; darlington,transistor array; DIP16; 0.5A; 100V; Ch: 7
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.150 руб.
от 25 шт.108 руб.
от 100 шт.91.94 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8017550008
Артикул: SN75468N
Бренд: Texas Instruments

Описание

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Технические параметры

Collector-Emitter Breakdown Voltage 100V
Maximum DC Collector Current 500mA
Transistor Type NPN
Brand Texas Instruments
Collector- Emitter Voltage VCEO Max 100 V
Configuration Array 7
Factory Pack Quantity 25
Height 4.57 mm
Length 19.3 mm
Manufacturer Texas Instruments
Maximum Collector Cut-off Current 500 uA
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Operating Temperature Range 0 C to+70 C
Package / Case PDIP-16
Packaging Tube
Product Category Darlington Transistors
RoHS Details
Series SN75468
Transistor Polarity NPN
Unit Weight 0.03357 oz
Width 6.35 mm
Maximum Collector Emitter Voltage 100 V
Maximum Continuous Collector Current 500 mA
Mounting Type Through Hole
Number of Elements per Chip 7
Package Type PDIP
Pin Count 16
Transistor Configuration Common Emitter
Brand: Texas Instruments
Collector- Emitter Voltage VCEO Max: 100 V
Configuration: Array 7
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Texas Instruments
Maximum Collector Cut-off Current: 500 uA
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Temperature Range: 0 C to+70 C
Package / Case: PDIP-16
Packaging: Tube
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: SN75468
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 0.97

Техническая документация

Datasheet SN75468N
pdf, 1347 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов