147873-2
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
187 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
SWITCH,TACT,SMT,J-LEAD,4.3MM Actuator Style:Rectangular, Operating Function:NO, Contact Base Material:Copper Alloy, Switch Contact Plating Material:Silver, Dust Proof:No Rectangular Copper Alloy Silver I Tactile Switch I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 40000 |
Maximum Current Rating - (A) | 0.05@24VDC |
Military | No |
Operating Force - (N) | 1.77 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |
Termination Style | J-Bend |
Actuator Style | Rectangle button |
Actuator/Cap Color | Black |
Circuit | SPST |
Contact Current | 50mA |
Insulation Resistance | 100MΩ |
Mechanical Life | 4万次 |
Mounting Style | Brick nogging |
Operating Force | 180gf |
Operating Temperature | -35℃~+85℃ |
Pin Style | J pin |
Strike Gundam | 不带 |
Switch Height | 4.3mm |
Switch Length | 6mm |
Switch Width | 3.5mm |
Voltage Rating (DC) | 24V |
Вес, г | 0.2 |
Техническая документация
Похожие товары