HM2103NLT, MD RJ45 Трансформатор

HM2103NLT, MD RJ45 Трансформатор
Изображения служат только для ознакомления,
см. техническую документацию
2259 шт., срок 7 недель
320 руб.
от 10 шт.210 руб.
от 30 шт.176 руб.
от 100 шт.147.24 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8017551556
Артикул: HM2103NLT
Бренд: Pulse Electronics

Описание

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These battery management systems components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These Pulse Electronics components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These Pulse Electronics BMS components have multiple package options available and can be customized for specific application requirements.

Технические параметры

Application: Automotive
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 700
Inductance: 450 uH
Isolation Voltage: 4.3 kV
Manufacturer: Pulse
Maximum DC Resistance: 850 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Packaging: Reel, Cut Tape
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Qualification: AEC-Q200
Series: BMS
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 0.82

Техническая документация

Datasheet
pdf, 200 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.