BQ24315DSGT, IC: Supervisor Integrated Circuit; battery charging controller

BQ24315DSGT, IC: Supervisor Integrated Circuit; battery charging controller
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.270 руб.
от 30 шт.230 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8017551665
Артикул: BQ24315DSGT
Бренд: Texas Instruments

Описание

Texas Instruments BQ24315 ICs
Texas Instruments' BQ24315 highly integrated circuits are designed to provide protection to Li-ion batteries from failures of the charging circuit. The ICs continuously monitor the input voltage, input current, and battery voltage, as well as its own die temperature and switches off if it becomes too hot. In the case of an over-current condition, the IC immediately removes power from the charging circuit by turning off an internal switch, limits the system current at the threshold value, and switches the pass element off after a blanking period if the over-current persists. The ICs provide the maximum amount of safety in the smallest solution size.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ24315EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 400 uA
Operating Supply Voltage: 3.3 V to 30 V
Output Current: 1.5 A
Output Voltage: 5.5 V
Package / Case: WSON-8
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ24315
Subcategory: PMIC-Power Management ICs
Type: Protection IC
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем