DRV8848PWPR, IC: driver; H-bridge; stepper motor controller; HTSSOP16; 1.75A

DRV8848PWPR, IC: driver; H-bridge; stepper motor controller; HTSSOP16; 1.75A
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.830 руб.
от 30 шт.742 руб.
от 100 шт.175.23 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8017552042
Артикул: DRV8848PWPR
Бренд: Texas Instruments

Описание

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, Multi H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 4 V to 18 V
Output Current: 2 A
Package / Case: HTSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8848
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем