TMS320VC5416PGE120, DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin LQFP Tray

TMS320VC5416PGE120, DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
8 570 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 34 280 руб.
Номенклатурный номер: 8017555627
Артикул: TMS320VC5416PGE120
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C54x
Data Bus Width: 16 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
MMACS: 120 MMACS, 160 MMACS
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.5 V
Package / Case: LQFP-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Series: TMS320VC5416
Subcategory: Embedded Processors & Controllers
Tradename: TMS320

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем