ATMEGA88PB-MU, Микросхема МК AVR, EEPROM 512Б, SRAM 1кБ, Flash 8кБ, VQFN32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Описание Микросхема МК AVR, EEPROM 512Б, SRAM 1кБ, Flash 8кБ, VQFN32
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | VFQFN |
Pin Count | 32 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.1mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 27 I/O |
Package / Case: | VFQFN-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega88PB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 20 |
Maximum CPU Frequency - (MHz) | 20 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 27 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tray |
Programmability | Yes |
PWM | 6 |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.78 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2026 КБ
Datasheet
pdf, 6541 КБ
Datasheet ATMEGA168PB-AN
pdf, 5939 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем