2106135-4, Герметичный разъем

2106135-4, Герметичный разъем
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8017562842
Артикул: 2106135-4
Бренд: TE Connectivity

Описание

SlimSeal SSL Sealed Lighting Connectors

TE Connectivity / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE Connectivity / AMP Connectors SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.

Технические параметры

Brand: TE Connectivity/P&B
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Polycarbonate(PC)
Manufacturer: TE Connectivity
Number of Positions: 4 Position
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Series: SlimSeal
Subcategory: Power
Type: Plug Connector
Вес, г 1.81

Техническая документация

Datasheet
pdf, 555 КБ