ADS131A04IPBS, Генератор-синтезатор частоты TQFP-32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 10 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
ADS131A0x Analog Front-End ICs
Texas Instruments ADS131A0x Analog Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (∆ ), analog-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideal for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximize the effective number of bits (ENOB) for high dynamic range applications. The Texas Instruments ADS131A0x support data rates up to 128kSPS. The complete analog front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of -40°C to +125°C.
Texas Instruments ADS131A0x Analog Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (∆ ), analog-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideal for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximize the effective number of bits (ENOB) for high dynamic range applications. The Texas Instruments ADS131A0x support data rates up to 128kSPS. The complete analog front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of -40°C to +125°C.
Технические параметры
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable |
Gain Error: | +/-0.03% |
INL - Integral Nonlinearity: | +/-7.5 LSB |
Input Type: | Differential |
Input Voltage: | 1.65 V to 3.6 V |
Interface Type: | Serial SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.6 mW |
Power Consumption: | 1.2 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 128 KS/s |
Series: | ADS131A04 |
SNR - Signal to Noise Ratio: | 115.2 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | Precision AFE |
Analog Front End Category | General Purpose |
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | -2.75/5.5(V) |
Dual Supply Voltage (Min) | 0.05/1.5(V) |
Dual Supply Voltage (Typ) | '±2.5(V) |
Full Scale Error | '±0.03%FSR(TYP) |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | 20PPM(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of ADC's | 4 |
Number of Channels | 4 |
Number of Input Channels | 4 |
Operating Supply Voltage (Max) | 3.45(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 32 |
Power Supply Requirement | Single/Dual |
Power Supply Type | Analog |
Rad Hardened | No |
Rated Input Volt | '±2.5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | YES |
Sample Rate | 128KSPS(KSPS) |
Signal to Noise Ratio | 115DB(TYP) |
Single Supply Voltage (Max) | 3.45(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Single-Ended Input | NO |
Вес, г | 0.2256 |
Техническая документация
Документация
pdf, 2687 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем