SN65LVDS179DGKR, Интерфейс LVDS VSSOP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
670 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Посмотреть аналоги3
Описание
VSSOP-8-0.65mm LVDS ICs ROHS
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s, 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Type: | LVDS, LVTTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 0.454 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVDS, LVTTL |
Package / Case: | VSSOP-8 |
Pd - Power Dissipation: | 424 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.7 ns |
Series: | SN65LVDS179 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver, Driver, Receiver |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | 5A991b.1. |
Function | Driver/Receiver |
Input Signal Type | LVDS|LVTTL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.454 |
Maximum Input Current (uA) | 20 |
Maximum Operating Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 2.7 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | VSSOP |
Transmission Data Rate (Mbps) | 150|400 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.08 |
Техническая документация
Texas Instruments SN65LVDS179DGKR
pdf, 2071 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары