MCP16311T-E/MNY, TDFN8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
240 руб.
от 30 шт. —
196 руб.
от 100 шт. —
135.36 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Analog Power Solutions
Microchip offers a wide range of Analog Power Solutions including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers and most recently our novel Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost effective, efficient, space saving power conversion solutions.
Microchip offers a wide range of Analog Power Solutions including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers and most recently our novel Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost effective, efficient, space saving power conversion solutions.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 2 V to 24 V |
Package / Case: | MSOP-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Series: | MCP1631 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Line Regulation | 0.15%/V |
Load Regulation | 0.25% |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 24 V |
Maximum Switching Frequency | 575 kHz |
Minimum Input Voltage | 4.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | TDFN |
Pin Count | 8 |
Regulator Function | Step Down |
Switching Regulator | Yes |
Width | 2mm |
Efficiency | 95% |
Mounting | Surface Mount |
Operating Supply Voltage | 4 to 30 V |
Output Voltage | 2 to 15 V |
Package | 8DFN |
Packaging | Tape & Reel |
Rad Hard | No |
Type | Step Down |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем