TCA9539RTWR, Контроллеры, драйверы, ресиверы, трансиверы WQFN24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
230 руб.
от 30 шт. —
198 руб.
от 100 шт. —
163.86 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
TCA9539 Low-Power I/O Expander
Texas Instruments TCA9539 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I 2 C bus or SMBus protocol. The device can operate with a power supply voltage (V CC ) ranging from 1.65V to 5.5V. The TCA9539 supports 100kHz (I 2 C Standard Mode) and 400kHz (I 2 C Fast Mode) clock frequencies. I/O expanders, like the TCA9539, provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices.
Texas Instruments TCA9539 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I 2 C bus or SMBus protocol. The device can operate with a power supply voltage (V CC ) ranging from 1.65V to 5.5V. The TCA9539 supports 100kHz (I 2 C Standard Mode) and 400kHz (I 2 C Fast Mode) clock frequencies. I/O expanders, like the TCA9539, provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices.
Технические параметры
Brand: | Texas Instruments |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Configuration Registers, Interrupt Pin, Reset Pin |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | TCA9539 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Package / Case: | WQFN-24 |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Series: | TCA9539 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 1.1 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем