SN74AUP1G04DCKR, Повторители, драйверы, ресиверы, трансиверы TSSOP5

SN74AUP1G04DCKR, Повторители, драйверы, ресиверы, трансиверы TSSOP5
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
от 50 шт.69 руб.
от 150 шт.60 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8017563640
Артикул: SN74AUP1G04DCKR
Бренд: Texas Instruments

Описание

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

Технические параметры

High Level Output Current 4mAгЂЃ4mA
Logic Type Inverter
Maximum Operating Temperature +85в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Circuits 1
Number Of Inputs/Bits Per Element 1
Propagation Delay - Max 5.4ns @ 3.3VпјЊ30pF
Quiescent Current 500nA
Series 74AUP
Supply Voltage - Max 3.6V
Supply Voltage - Min 0.8V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inverter
High Level Output Current: -4 mA
Logic Family: 74AUP
Logic Type: Inverting
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Operating Temperature Range: -40 C to+85 C
Package / Case: SC70-5
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 16 ns, 10.8 ns, 9.2 ns, 6.5 ns, 5.4 ns
Series: SN74AUP1G04
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1687 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем