ADP198ACBZ-R7, ADP198ACBZ-R7High Side Power Switch IC 4-Pin, WLCSP

Фото 1/3 ADP198ACBZ-R7, ADP198ACBZ-R7High Side Power Switch IC 4-Pin, WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 200 руб.
Номенклатурный номер: 8009819577
Артикул: ADP198ACBZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Switch ICs
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch.

Технические параметры

Maximum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type WLCSP
Pin Count 4
Power Switch Topology High Side
Switch On Resistance 90mΩ
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Ball
Maximum Input Voltage (V) 6.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 1
Mounting Surface Mount
Operating Supply Voltage Range (V) 1.65 to 6.5
Output Voltage Range (V) -0.3 to 7
Packaging Tape and Reel
Part Status Active
PCB changed 4
PPAP No
Standard Package Name CSP
Supplier Package WLCSP
Switch On Resistance (Ohm) 0.18
Type High Side
Brand: Analog Devices
Development Kit: ADP198CP-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 90 mOhms
On Time - Max: 450 us
Operating Supply Voltage: 1.65 V to 6.5 V
Output Current: 1 A
Package / Case: WLCSP-4
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: ADP198
Subcategory: Switch ICs
Type: High Side
Вес, г 3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 461 КБ
Datasheet
pdf, 461 КБ
Datasheet ADP198ACBZ-R7
pdf, 429 КБ