SN74LVC4245ADWR, Преобразователи логического уровня SOIC24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
200 руб.
от 30 шт. —
165 руб.
от 100 шт. —
139.10 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Посмотреть аналоги7
Описание
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Bus Transceiver with Voltage Translation |
High Level Output Current: | -24 mA |
Input Level: | LVTTL |
Logic Family: | 74LV |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | SOIC-24 |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | CMOS |
Propagation Delay Time: | 6.7 ns |
Series: | SN74LVC4245A |
Subcategory: | Logic ICs |
Supply Current - Max: | 80 uA |
Supply Voltage - Max: | 3.6 V, 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Technology: | CMOS |
Packaging: | Tube |
Input Level | LVTTL |
Logic Family | LVC |
Logic Function | Bus Transceiver |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 6.7 ns@ 5 V |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Output Level | LVTTL |
Package Type | SOIC |
Pin Count | 24 |
Polarity | Non-Inverting |
Priced to Clear | Yes |
Propagation Delay Test Condition | 50pF |
Width | 7.52mm |
Manufacturer | Texas Instruments |
Packaging | Digi-ReelВ® |
Part Status | Active |
Series | * |
Standard Package | 1 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1085 КБ
Чертеж
pdf, 57 КБ
Datasheet SN74LVC4245A
pdf, 1084 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем