MSP430F415IPMR, IC: микроконтроллер; SRAM: 512Б; Flash: 16кБ; LQFP64; Cmp: 1

Фото 1/2 MSP430F415IPMR, IC: микроконтроллер; SRAM: 512Б; Flash: 16кБ; LQFP64; Cmp: 1
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.370 руб.
от 30 шт.265 руб.
от 100 шт.226.65 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Посмотреть аналоги1
Номенклатурный номер: 8017566298
Артикул: MSP430F415IPMR
Бренд: Texas Instruments

Описание

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Технические параметры

A/D Slope A/D
Core MSP430
Core Size 16-Bit
Data RAM Size 512Bytes
LCD 96 Segments 1,2,3,4 MUX
Number Of I/Os 48
Operating Supply Voltage 1.8V ~ 3.6V
Program Memory Size 16KB (16K x 8 + 256B)
Program Memory Type FLASH
Speed 8MHz
ADC Resolution: No ADC
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Data ROM Size: 256 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 48 I/O
Number of Timers/Counters: 2 Timer
Package / Case: LQFP-64
Processor Series: 4 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: MSP430F415
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 1.16

Техническая документация

Datasheet
pdf, 1502 КБ
Datasheet
pdf, 1253 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем