TPS3809I50QDBVRQ1, Supervisory Circuits 3-Pin Supply Voltage Supervisor
![TPS3809I50QDBVRQ1, Supervisory Circuits 3-Pin Supply Voltage Supervisor](https://static.chipdip.ru/lib/326/DOC043326422.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
132.16 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Супервизор Push-Pull, Тотемный столб 1 канал SOT-23-3
Технические параметры
Accuracy: | 2.2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Factory Pack Quantity: | 3000 |
Features: | Internal Hysteresis |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 4.65 V |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 437 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 4.55 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.45 V |
Watchdog Timers: | No Watchdog |
Base Product Number | TPS3809 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 120ms Minimum |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | SOT-23-3 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.55V |
ChipType | Simple reset/Power-on reset |
Output Type | Push Pull |
Reset Active Level | Active Low |
Threshold Voltage | 4.55V |
Вес, г | 0.01 |