NCP81599MNTXG, 1.2MHz 4.5V~28V Buck-boost type 4 QFN-32-EP(5x5) DC-DC Controllers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 10 шт. —
500 руб.
от 30 шт. —
453 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
NCP81599 4-Switch Buck Boost Controller
onsemi NCP81599 4-Switch Buck-Boost Controller is a USB Power Delivery (PD) controller that converts the battery voltage or adapter voltage into power supply rails. The buck-boost controller operates in a seamless manner when transitioning between buck to boost or boost to buck operation. This controller is capable of operating at a 100% duty cycle. The NCP81599 controller drives 4 external NMOS switches that allow for the external selection of MOSFETs to optimize the trade-offs between size, cost, and performance. This controller comes with internal drivers that are capable of driving MOSFETs to meet the 100W requirement. Typical applications include consumer, computing, Point of Sales (POS), USB Type-C, and USB PD.
onsemi NCP81599 4-Switch Buck-Boost Controller is a USB Power Delivery (PD) controller that converts the battery voltage or adapter voltage into power supply rails. The buck-boost controller operates in a seamless manner when transitioning between buck to boost or boost to buck operation. This controller is capable of operating at a 100% duty cycle. The NCP81599 controller drives 4 external NMOS switches that allow for the external selection of MOSFETs to optimize the trade-offs between size, cost, and performance. This controller comes with internal drivers that are capable of driving MOSFETs to meet the 100W requirement. Typical applications include consumer, computing, Point of Sales (POS), USB Type-C, and USB PD.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage: | 4.5 V to 32 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 97 mA |
Output Voltage: | 5 V |
Packaging: | Reel, Cut Tape |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 150 kHz to 1.2 MHz |
Topology: | Buck-Boost |
Maximum Operating Supply Voltage | 28 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | QFN32 |
Pin Count | 32 |
Power Switch Type | Adjustable |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары