UCC2801DTR, SOIC-8 DC-DC Converters ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Посмотреть аналоги4
Описание
Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin SOIC T/R
Технические параметры
корпус | SO-8 |
Adjustable Output | No |
Automotive | No |
Control Method | Current |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 44 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 50 |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 650 |
Maximum Supply Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Operating Supply Voltage (V) | 11(Max) |
Oscillator Accuracy (kHz) | 46 |
Output Voltage (V) | -0.1 to 11 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | BiCMOS |
Rise Time (ns) | 41 |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 1000 |
Synchronous Pin | No |
Topology | Boost|Flyback|Forward |
Type | Current Mode PWM Controller |
UVLO Turn-Off Threshold (V) | 7.4 |
UVLO Turn-On Threshold (V) | 9.4 |
Brand: | Texas Instruments |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 44 ns |
Input Voltage: | 12 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 5 V |
Package/Case: | SOIC-8 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 41 ns |
Series: | UCC2801 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode PWM Controllers |
Вес, г | 0.11 |
Техническая документация
Datasheet UCC2800/1/2/3/4/5
pdf, 3457 КБ
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем