SQFR-02H-1A-Y, Housing Pre-ordered Connectors

SQFR-02H-1A-Y, Housing Pre-ordered Connectors
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
58 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8017570342
Артикул: SQFR-02H-1A-Y
Бренд: JST Corporation

Описание

SQF Squib Connectors

JST Automotive Connectors SQF Squib Connectors feature a compact design that is miniaturized in total length and height compared to conventional airbag connectors. The SQF series fits airbag inflators with an outer diameter of 20mm or less. The terminal construction protects the contact part of each terminal with a box. This design prevents the deformation of the contact part when processing the wire harness. A ferrite core offers reliable noise suppression characteristics. JST Automotive SQF Squib Connectors have a temperature range of -30°C to +80°C and 100MΩ minimum insulation resistance.

Технические параметры

Brand: JST Automotive
Color: Yellow
Factory Pack Quantity: Factory Pack Quantity: 1000
Insulation Resistance: 100 MOhms
Insulation: Insulated
Manufacturer: JST
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Number of Positions: 2 Position
Packaging: Bulk
Pitch: 3.1 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 24 AWG to 20 AWG
Вес, г 0.57

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.