SQFL-02H-1A-Y, Housing Pre-ordered Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6 недель
56 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
SQF Squib Connectors
JST Automotive Connectors SQF Squib Connectors feature a compact design that is miniaturized in total length and height compared to conventional airbag connectors. The SQF series fits airbag inflators with an outer diameter of 20mm or less. The terminal construction protects the contact part of each terminal with a box. This design prevents the deformation of the contact part when processing the wire harness. A ferrite core offers reliable noise suppression characteristics. JST Automotive SQF Squib Connectors have a temperature range of -30°C to +80°C and 100MΩ minimum insulation resistance.
JST Automotive Connectors SQF Squib Connectors feature a compact design that is miniaturized in total length and height compared to conventional airbag connectors. The SQF series fits airbag inflators with an outer diameter of 20mm or less. The terminal construction protects the contact part of each terminal with a box. This design prevents the deformation of the contact part when processing the wire harness. A ferrite core offers reliable noise suppression characteristics. JST Automotive SQF Squib Connectors have a temperature range of -30°C to +80°C and 100MΩ minimum insulation resistance.
Технические параметры
Вес, г | 0.55 |
Техническая документация
Datasheet
pdf, 124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары